Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0026202Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911305
Product RangeOLFLEX CLASSIC FD 810 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$474.700 (S$517.423) |
| 5+ | S$415.360 (S$452.7424) |
| 10+ | S$344.160 (S$375.1344) |
| 25+ | S$308.550 (S$336.3195) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
S$474.70 (S$517.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0026202Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911305
Product RangeOLFLEX CLASSIC FD 810 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter7.9mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC FD 810 CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
7.9mm
Product Range
OLFLEX CLASSIC FD 810 CY Series
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
