Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0028202Copy
Manufacturer Standard Lead Time19 weeks
Order Code4170934
Product RangeUNITRONIC LiYY Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.528 (S$0.5755) |
| 10+ | S$0.496 (S$0.5406) |
| 25+ | S$0.463 (S$0.5047) |
| 50+ | S$0.452 (S$0.4927) |
Price for:1 Metre
Minimum: 1
Multiple: 1
S$0.53 (S$0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028202Copy
Manufacturer Standard Lead Time19 weeks
Order Code4170934
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Jacket ColourGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.2mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.2mm
Product Range
UNITRONIC LiYY Series
No. of Cores
2Core
Conductor Area CSA
0.14mm²
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
