Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028675Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911356
Product RangeUNITRONIC FD P plus A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$893.070 (S$973.4463) |
| 5+ | S$848.910 (S$925.3119) |
| 10+ | S$813.170 (S$886.3553) |
| 25+ | S$785.830 (S$856.5547) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$893.07 (S$973.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028675Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911356
Product RangeUNITRONIC FD P plus A Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores25Core
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPUR
External Diameter11mm
Voltage Rating1.5kV
Product RangeUNITRONIC FD P plus A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
11mm
Product Range
UNITRONIC FD P plus A Series
No. of Cores
25Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
1.5kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
