0030919
Multipair Cable, Unitronic® FD CP High Flex Data, Per Metre, Screened, 2 Pair, 24 AWG, 0.25 mm²

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0030919Copy |
| Order Code | 1286033 |
| Product Range | UNITRONIC FD CP (TP) Plus Series |
| Also Known As | Unitronic FD CP (TP) Plus |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0030919Copy |
| Order Code | 1286033 |
| Product Range | UNITRONIC FD CP (TP) Plus Series |
| Also Known As | Unitronic FD CP (TP) Plus |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 2 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.25mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 32 x 0.1mm |
| Voltage Rating | 250V |
| Jacket Material | PUR |
| Conductor Material | Copper |
| External Diameter | 7.3mm |
| Product Range | UNITRONIC FD CP (TP) Plus Series |
Product Overview
The 0030919 from Lapp is a 0.25mm² 2-pair Unitronic® FD CP (TP) Plus screened, twisted pair, highly flexible Data Transmission Cable with stranded extra-fine bare copper wire conductors and polyolefin insulation. It features a non-woven wrapping and an overall tinned copper braid for EMI resistance. The grey outer sheath is made of a special PUR compound that is resistant to tears, mineral oils and abrasion when used in power chains. It's halogen-free, has low capacitance and is flexible down to -40°C providing excellent service life in harsh climatic environments.
- CPR: Not Yet Qualified
- Data transmission cable that is halogen-free, has low capacitance and is flexible down to -40°C
- PUR outer sheath is tear- and notch-resistant, resistant to mineral oils and abrasion when used in power chains
- Low-adhesive surface is resistant to hydrolysis and microbes
- Flame-retardant according to IEC 60332-1-2, VW-1, FT2
- Designed for10 million alternating bending cycles and horizontal travel distances up to 100 m
- Rated cULus CMX certified by UL (UL: E236660); cRUus AWM certified by UL (UL: E63634), AWM Style 21576 and AWM A/B I/II
- Test voltage core/core 1500 V rms; core/screen 500 V
- Operating temperature range -40«C to +80°C (flexing and fixed installation)
Applications
Test & Instrumentation, Automation & Process Control, Signal Processing, Robotics, Industrial, Alternative Energy, Power Management
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | - |
| Jacket Colour | Grey |
| Voltage Rating | 250V |
| Conductor Material | Copper |
| Product Range | UNITRONIC FD CP (TP) Plus Series |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | 0.25mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 32 x 0.1mm |
| Jacket Material | PUR |
| External Diameter | 7.3mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .167 |
