Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0052001
Order Code4911093
Product RangeOLFLEX HEAT 180 SiF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$231.400 (S$252.226) |
| 5+ | S$219.970 (S$239.7673) |
| 10+ | S$210.710 (S$229.6739) |
| 25+ | S$203.610 (S$221.9349) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$231.40 (S$252.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0052001
Order Code4911093
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA2.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter3.4mm
Approval SpecificationCE
Product RangeOLFLEX HEAT 180 SiF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
2.5mm²
Conductor Material
Tinned Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Silicone
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
500V
External Diameter
3.4mm
Product Range
OLFLEX HEAT 180 SiF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
