Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10073900Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911066
Product RangeEPIC H-B 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$377.080 (S$411.0172) |
| 5+ | S$329.940 (S$359.6346) |
| 10+ | S$273.380 (S$297.9842) |
| 25+ | S$245.100 (S$267.159) |
| 50+ | S$226.250 (S$246.6125) |
| 100+ | S$211.160 (S$230.1644) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$377.08 (S$411.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10073900Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911066
Product RangeEPIC H-B 16 Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithLAPP EPIC HB Series Heavy Duty Connectors
Product RangeEPIC H-B 16 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
LAPP EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC H-B 16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
