Print Page
1020010
Multicore Cable, Screened, 4 Core, 16 AWG, 1.5 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No1020010Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911394
Product RangeOLFLEX SERVO 719 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$758.280 (S$826.5252) |
| 5+ | S$663.500 (S$723.215) |
| 10+ | S$549.760 (S$599.2384) |
| 25+ | S$492.880 (S$537.2392) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
S$758.28 (S$826.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No1020010Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911394
Product RangeOLFLEX SERVO 719 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourOrange
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter8.4mm
Voltage Rating1kV
Product RangeOLFLEX SERVO 719 CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Orange
Conductor Material
Bare Copper
External Diameter
8.4mm
Product Range
OLFLEX SERVO 719 CY Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01