Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1119853Copy
Manufacturer Standard Lead Time7 weeks
Order Code3512526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.740 (S$127.2466) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
S$116.74 (S$127.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1119853Copy
Manufacturer Standard Lead Time7 weeks
Order Code3512526
Technical Datasheet
Cable ShieldingUnscreened
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Max Strands x Strand Size32 x 0.2mm
External Diameter6mm
Voltage Rating300V
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
164ft
No. of Max Strands x Strand Size
32 x 0.2mm
Voltage Rating
300V
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
External Diameter
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
