Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1123080
Order Code1504127
Product RangeOLFLEX CLASSIC 130 H Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No1123080
Order Code1504127
Product RangeOLFLEX CLASSIC 130 H Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter10.7mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 130 H Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
10.7mm
Product Range
OLFLEX CLASSIC 130 H Series
No. of Cores
12Core
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.533
