Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1232656Copy
Order Code4911103
Product RangeOLFLEX HEAT 650 SC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,644.280 (S$2,882.2652) |
| 5+ | S$2,513.500 (S$2,739.715) |
| 10+ | S$2,407.670 (S$2,624.3603) |
| 25+ | S$2,326.740 (S$2,536.1466) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$2,644.28 (S$2,882.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1232656Copy
Order Code4911103
Product RangeOLFLEX HEAT 650 SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialFibreglass
Jacket ColourWhite
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max700°C
Conductor Area CSA6mm²
Voltage Rating500V
Conductor MaterialNickel
External Diameter4.6mm
Approval SpecificationCE
Product RangeOLFLEX HEAT 650 SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
White
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
6mm²
Conductor Material
Nickel
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Fibreglass
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
700°C
Voltage Rating
500V
External Diameter
4.6mm
Product Range
OLFLEX HEAT 650 SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
