Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1238001.Copy
Order Code4911112
Product RangeOLFLEX HEAT 125 SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$544.770 (S$593.7993) |
| 5+ | S$517.820 (S$564.4238) |
| 10+ | S$496.030 (S$540.6727) |
| 25+ | S$479.340 (S$522.4806) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$544.77 (S$593.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1238001.Copy
Order Code4911112
Product RangeOLFLEX HEAT 125 SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA6mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter4.8mm
Approval SpecificationCE
Product RangeOLFLEX HEAT 125 SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
750V
External Diameter
4.8mm
Product Range
OLFLEX HEAT 125 SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
