Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4520016Copy
Order Code4911206
Product RangeH07V-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$556.820 (S$606.9338) |
| 5+ | S$529.290 (S$576.9261) |
| 10+ | S$506.990 (S$552.6191) |
| 25+ | S$489.950 (S$534.0455) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$556.82 (S$606.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520016Copy
Order Code4911206
Product RangeH07V-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA16mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.1mm
Approval SpecificationHAR
Product RangeH07V-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
8.1mm
Product Range
H07V-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
