Print Page
52103350
Locknut, Nickel Plated, M40 x 1.5, Brass, Nickel, 6.5 mm, SKINDICHT SM-PE-M Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52103350Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910970 |
| Product Range | SKINDICHT SM-PE-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$210.130 (S$229.0417) |
| 5+ | S$198.570 (S$216.4413) |
| 10+ | S$191.430 (S$208.6587) |
| 25+ | S$189.730 (S$206.8057) |
| 50+ | S$185.940 (S$202.6746) |
| 100+ | S$182.150 (S$198.5435) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
S$210.13 (S$229.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52103350Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910970 |
| Product Range | SKINDICHT SM-PE-M Series |
| Technical Datasheet | |
| Thread Size | M40 x 1.5 |
| Material | Brass |
| Locknut Plating | Nickel |
| Thickness | 6.5mm |
| Product Range | SKINDICHT SM-PE-M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M40 x 1.5 |
|---|---|
| Locknut Plating | Nickel |
| Product Range | SKINDICHT SM-PE-M Series |
| Material | Brass |
|---|---|
| Thickness | 6.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74153300 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |