Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015260Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910934
Product RangeSKINTOP ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$309.060 (S$336.8754) |
| 5+ | S$306.940 (S$334.5646) |
| 10+ | S$300.220 (S$327.2398) |
| 25+ | S$295.270 (S$321.8443) |
| 50+ | S$291.030 (S$317.2227) |
| 100+ | S$285.210 (S$310.8789) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
S$309.06 (S$336.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015260Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910934
Product RangeSKINTOP ST Series
Technical Datasheet
Thread SizePG29
Cable Diameter Min14mm
Cable Diameter Max25mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 1, NEMA 12
Product RangeSKINTOP ST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG29
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
SKINTOP ST Series
Cable Diameter Min
14mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 1, NEMA 12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
