Print Page
53111630
Cable Gland, Skintop® BS-M, Spiral Strain Relief, BS-M 25 x 1.5, 9 mm, 17 mm, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111630Copy
Order Code1285997
Product RangeSKINTOP BS-M Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53111630Copy
Order Code1285997
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 25 x 1.5
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
BS-M 25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Grey
Product Range
SKINTOP BS-M Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884
