Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112877
Order Code1504025
Product RangeSKINTOP CLICK Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53112877
Order Code1504025
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Product RangeSKINTOP CLICK Series
Product Overview
- Fewer parts, counter nut no longer needed
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
- -20 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Power Management, Test & Measurement, Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Cable Diameter Min
7mm
Product Range
SKINTOP CLICK Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5