Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No701713
Order Code3638869
Technical Datasheet
Conductor Area CSA6mm²
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Outside Diameter15.1mm
External Diameter15.1mm
Voltage Rating600V
Technical Specifications
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
External Diameter
15.1mm
No. of Max Strands x Strand Size
-
Outside Diameter
15.1mm
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
