Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAV-X70-VERSA-EVNCopy
Order Code5140544
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,110.650 (S$4,480.6085) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,110.65 (S$4,480.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAV-X70-VERSA-EVNCopy
Order Code5140544
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameAvant-X
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLAV-AT-X70-3LFG1156I
Kit ContentsVersa Brd LAV-AT-X70-3LFG1156I w/Demo Design, Cable, Pwr/Plug Adapter, Lattice Radiant Software Info
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
Avant-X
Core Sub-Architecture
-
Kit Contents
Versa Brd LAV-AT-X70-3LFG1156I w/Demo Design, Cable, Pwr/Plug Adapter, Lattice Radiant Software Info
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LAV-AT-X70-3LFG1156I
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
