Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFXP3C-5TN144CCopy |
| Order Code | 1291858 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFXP3C-5TN144CCopy |
| Order Code | 1291858 |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 1500Logic Cells |
| IC Case / Package | TQFP |
| No. of Pins | 144Pins |
| Speed Grade | 5 |
| No.of User I/Os | 100I/O's |
| Process Technology | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Management | PLL |
| Core Supply Voltage Max | 3.465V |
| Core Supply Voltage Min | 1.71V |
| FPGA Family | LatticeXP |
| I/O Supply Voltage | 3.465V |
| Logic Case Style | TQFP |
| No. of I/O's | 100I/O's |
| No. of Logic Blocks | 1500 |
| No. of Macrocells | 1500Macrocells |
| No. of Speed Grades | 5 |
| Operating Frequency Max | 400MHz |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | TQFP |
| Speed Grade | 5 |
| Process Technology | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.71V |
| I/O Supply Voltage | 3.465V |
| No. of I/O's | 100I/O's |
| No. of Macrocells | 1500Macrocells |
| Operating Frequency Max | 400MHz |
| No. of Logic Cells | 1500Logic Cells |
|---|---|
| No. of Pins | 144Pins |
| No.of User I/Os | 100I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Core Supply Voltage Max | 3.465V |
| FPGA Family | LatticeXP |
| Logic Case Style | TQFP |
| No. of Logic Blocks | 1500 |
| No. of Speed Grades | 5 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.d.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006667 |
