Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | DF3Copy |
| Order Code | 9520902 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | DF3Copy |
| Order Code | 9520902 |
| Technical Datasheet | |
| Product Range | - |
| Inductor Type | Differential / Symmetrical |
| Inductance | 260µH |
| DC Current Rating | 3A |
| DC Resistance Max | 0.14ohm |
| Inductance Tolerance | ± 20% |
| Self Resonant Frequency Min | - |
| Inductor Case Style | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DF3 is an open former differential mode Suppression Choke specially designed to attenuate mains borne RF interface. It is constructed using a single wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- -25 to 85°C temperature range
Applications
Power Management, Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Inductance | 260µH |
| DC Resistance Max | 0.14ohm |
| Self Resonant Frequency Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Inductor Type | Differential / Symmetrical |
|---|---|
| DC Current Rating | 3A |
| Inductance Tolerance | ± 20% |
| Inductor Case Style | Through Hole |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
