Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC10984_CINDY-L230-WCopy
Order Code1902149
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10984_CINDY-L230-WCopy
Order Code1902149
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lens Type-
Beam TypeWide
LED Lens Colour-
Lens Diameter-
Lens Shape-
Lens Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
-
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
Wide
Lens Diameter
-
Lens Material
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
