Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075435209
Order Code4135124
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075435209
Order Code4135124
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240VAC
Energy RatingE
External Length77mm
External Diameter45mm
Product RangeLED Retrofit CLASSIC P Series
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
45mm
Lamp Base Type
E14
CCT
4000K
Beam Angle
300°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
77mm
Product Range
LED Retrofit CLASSIC P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027