Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075445970Copy
Order Code4135161
Product RangeLED Retrofit RGBW lamps Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075445970Copy
Order Code4135161
Product RangeLED Retrofit RGBW lamps Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle120°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating4.2W
Supply Voltage240VAC
Energy RatingG
External Length56mm
External Diameter50mm
Product RangeLED Retrofit RGBW lamps Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
25W
Power Rating
4.2W
Energy Rating
G
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
120°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
56mm
Product Range
LED Retrofit RGBW lamps Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
