Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075608931Copy
Order Code4135485
Product RangePARATHOM PRO PAR16 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075608931Copy
Order Code4135485
Product RangePARATHOM PRO PAR16 Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT3000K
DimmableDimmable
Beam Angle36°
Equivalent Wattage575W
Luminous Flux575lm
Power Rating9.5W
Supply Voltage240VAC
Energy RatingG
External Length52mm
External Diameter50mm
Product RangePARATHOM PRO PAR16 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
575W
Power Rating
9.5W
Energy Rating
G
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
3000K
Beam Angle
36°
Luminous Flux
575lm
Supply Voltage
240VAC
External Length
52mm
Product Range
PARATHOM PRO PAR16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
