Print Page
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Banjo
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
R1/4
Tubing Outer Diameter
10mm
Product Range
3118
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058