Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No7060 08 10
Order Code4253292
Product Range7060
Technical Datasheet
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate-
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max0°C
Operating Temperature Min70°C
Product Range7060
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
Pneumatic Connection
G1/8
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
0°C
Product Range
7060
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
-
Operating Temperature Min
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035