Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCKSR 75-NP
Order Code4737282
Product RangeCKSR-NP Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.760 (S$23.7184) |
| 5+ | S$19.790 (S$21.5711) |
| 10+ | S$18.180 (S$19.8162) |
| 50+ | S$17.600 (S$19.184) |
| 100+ | S$16.530 (S$18.0177) |
| 250+ | S$16.200 (S$17.658) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.76 (S$23.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCKSR 75-NP
Order Code4737282
Product RangeCKSR-NP Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current75A
Secondary Signal Type1.37V to 3.63V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCKSR-NP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
1.37V to 3.63V
Operating Temperature Min
-40°C
Product Range
CKSR-NP Series
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 1%
Primary Current
75A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
