Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$26.660 (S$29.0594) |
50+ | S$25.360 (S$27.6424) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.66 (S$29.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoERN.1S.250.CTL
Order Code2470411
Technical Datasheet
Connector TypeERN Jack
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypesRG122, RG174, RG178, RG188, RG196, RG316
Contact Material-
Contact Plating-
Frequency Max1.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ERN.1S.250.CTL is a bulkhead ERN Straight Jack made of plastic housing for use with RG122, RG174, RG178, RG188, RG196 and RG316 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
ERN Jack
Coaxial Termination
Solder
Coaxial Cable Types
RG122, RG174, RG178, RG188, RG196, RG316
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
1.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00853