Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | PEN.0M.305.XLMTCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1859188 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.780 (S$149.0902) |
| 5+ | S$126.460 (S$137.8414) |
| 10+ | S$120.170 (S$130.9853) |
| 25+ | S$114.470 (S$124.7723) |
| 50+ | S$111.280 (S$121.2952) |
| 100+ | S$108.770 (S$118.5593) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.78 (S$149.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | PEN.0M.305.XLMTCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1859188 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| No. of Contacts | 5Contacts |
| IP Rating | IP68 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| IP Rating | IP68 |
| No. of Contacts | 5Contacts |
|---|
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
