Print Page
PHG.2B.302.CLLD92Z
Circular Connector, Standard Circular Connector, 2B Series, Cable Mount Receptacle, 2 Contacts
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.260 (S$72.2234) |
| 5+ | S$61.260 (S$66.7734) |
| 10+ | S$58.210 (S$63.4489) |
| 25+ | S$55.450 (S$60.4405) |
| 50+ | S$53.900 (S$58.751) |
| 100+ | S$52.690 (S$57.4321) |
Price for:Each
Minimum: 1
Multiple: 1
S$66.26 (S$72.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | PHG.2B.302.CLLD92ZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4071826 |
| Product Range | 2B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 2B Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 2B Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03773 |

