Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLERLOY
Manufacturer Part No132-0025Copy
Order Code1518412
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Flat
Overall Length115mm
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 132-0025
8 Products Found
Product Overview
The 132-0025 is a General Purpose Tweezer made of strong flexible and durable glass-filled Delrin™ body and tips.
- Resistant to commercial solvents such as nitric acid, aqua-regia, acetic acid, acetone
- Tips will not open/spread when extra pressure is applied
Applications
Industrial
Technical Specifications
Tweezer Type
General Purpose
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
