Print Page
2501419-1
RF COAX CONN, R/A TNC JACK, 50 OHM, TH
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part No2501419-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4731119
Your Part Number
280 In Stock
Need more?
280 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.540 (S$30.0186) |
| 10+ | S$25.940 (S$28.2746) |
| 25+ | S$24.690 (S$26.9121) |
| 50+ | S$23.080 (S$25.1572) |
| 100+ | S$21.600 (S$23.544) |
| 250+ | S$20.640 (S$22.4976) |
| 500+ | S$19.670 (S$21.4403) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.54 (S$30.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part No2501419-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4731119
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingThrough Hole Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039509