Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Fuse Current
375mA
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001262
