Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0216.200PCopy
Order Code1354532
Technical Datasheet
Fuse Current200mA
Voltage Rating VAC250V
Breaking Capacity Current AC1.5kA
Alternatives for 0216.200P
1 Product Found
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
200mA
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
