Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.920 (S$6.4528) |
| 50+ | S$3.030 (S$3.3027) |
| 100+ | S$2.970 (S$3.2373) |
| 250+ | S$2.910 (S$3.1719) |
| 500+ | S$2.850 (S$3.1065) |
| 1000+ | S$2.790 (S$3.0411) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.92 (S$6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0224003.MXP
Order Code1596563
Technical Datasheet
Fuse Current3A
Voltage Rating VAC250V
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
3A
Breaking Capacity Current AC
100A
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
