Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273. 500H
Order Code1596662
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VDC125V
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VDC
125V
Breaking Capacity Current DC
10kA
Voltage Rating VAC
125V
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
