Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0313004.HXP.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1149720
Product RangeSlo-Blo 313 Series
Your Part Number
516 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
511 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.400 (S$2.616) |
| 25+ | S$1.890 (S$2.0601) |
| 100+ | S$1.430 (S$1.5587) |
| 250+ | S$1.330 (S$1.4497) |
| 500+ | S$1.320 (S$1.4388) |
| 1000+ | S$1.310 (S$1.4279) |
| 2500+ | S$1.300 (S$1.417) |
| 5000+ | S$1.290 (S$1.4061) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.40 (S$2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313004.HXP.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1149720
Product RangeSlo-Blo 313 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313 Series
Breaking Capacity Current AC200A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
4A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 0313004.HXP.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
