Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$1.660 (S$1.8094) |
| 500+ | S$1.490 (S$1.6241) |
| 1000+ | S$1.310 (S$1.4279) |
| 2500+ | S$1.230 (S$1.3407) |
Price for:Each
Minimum: 100
Multiple: 100
S$166.00 (S$180.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313012.HXP
Order Code1149730
Technical Datasheet
Fuse Current12A
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Breaking Capacity Current AC300A
Technical Specifications
Fuse Current
12A
Fuse Size Imperial
1/4" x 1-1/4"
Fuse Size Metric
6.3mm x 32mm
Breaking Capacity Current AC
300A
Technical Docs (2)
Alternatives for 0313012.HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
