Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0326025.MXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1596890
Product RangeSlo-Blo 326 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.760 (S$4.0984) |
| 50+ | S$2.440 (S$2.6596) |
| 100+ | S$2.260 (S$2.4634) |
| 250+ | S$2.030 (S$2.2127) |
| 500+ | S$1.890 (S$2.0601) |
| 1000+ | S$1.860 (S$2.0274) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.76 (S$4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326025.MXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1596890
Product RangeSlo-Blo 326 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326 Series
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
25A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0326025.MXP
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
