Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 04351.75KR Fuse, Surface Mount, 1.75 A, Very Fast Acting, 32 VDC, 0402 [1005 Metric], 435 Series](https://sg.element14.com/productimages/standard/en_GB/1596892-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No04351.75KRCopy
Order Code
Re-Reel1596900RL
Cut Tape1596900
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04351.75KRCopy
Order Code
Re-Reel1596900RL
Cut Tape1596900
Technical Datasheet
Fuse Current1.75A
Voltage Rating VAC-
Voltage Rating VDC32VDC
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1.75A
Voltage Rating VDC
32VDC
Voltage Rating VAC
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
