Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0448007.MR
Order Code
Re-Reel1596936RL
Cut Tape1596936
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448007.MR
Order Code
Re-Reel1596936RL
Cut Tape1596936
Technical Datasheet
Fuse Current7A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
7A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
300A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
