Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0449.750MR Fuse, Surface Mount, 750 mA, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://sg.element14.com/productimages/standard/en_GB/1832065-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0449.750MRCopy
Order Code
Re-Reel1832070RL
Cut Tape1832070
Your Part Number
No Longer Stocked
Packaging Options
Technical Specifications
Fuse Current
750mA
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
