Print Page
0451.080MRL
Fuse, Surface Mount, 80 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.080MRL Fuse, Surface Mount, 80 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451](https://sg.element14.com/productimages/standard/en_GB/42422392.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0451.080MRLCopy |
| Order Code | 1596461 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0451.080MRLCopy |
| Order Code | 1596461 |
| Technical Datasheet | |
| Fuse Current | 80mA |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
Technical Specifications
| Fuse Current | 80mA |
|---|---|
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current DC | 300A |
| Voltage Rating VAC | 125VAC |
|---|---|
| Breaking Capacity Current AC | 50A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
