Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0454007.MR.
Order Code2679525
Product RangeNANO2 Slo-Blo 454 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.890 (S$2.0601) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
S$1,890.00 (S$2,060.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454007.MR.
Order Code2679525
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Technical Specifications
Voltage Rating VAC
75V
Fuse Case Style
2410 [6125 Metric]
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 454 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042