Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0828020.ZXISOPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4906504
Product Range828 Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$56.360 (S$61.4324) |
| 10+ | S$43.130 (S$47.0117) |
| 25+ | S$41.310 (S$45.0279) |
| 50+ | S$39.480 (S$43.0332) |
| 100+ | S$37.660 (S$41.0494) |
| 300+ | S$36.250 (S$39.5125) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.36 (S$61.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0828020.ZXISOPCopy
Manufacturer Standard Lead Time20 weeks
Order Code4906504
Product Range828 Series
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VAC-
Fuse Size Metric12.5mm x 39.2mm
Fuse Size Imperial-
Product Range828 Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
20A
Fuse Size Metric
12.5mm x 39.2mm
Product Range
828 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
