Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No250R145ZR
Order Code4722480
Product RangePolySwitch 250R Series
Technical Datasheet
1,200 In Stock
Need more?
1200 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.340 (S$1.4606) |
10+ | S$1.010 (S$1.1009) |
100+ | S$0.792 (S$0.8633) |
500+ | S$0.656 (S$0.715) |
1000+ | S$0.647 (S$0.7052) |
2000+ | S$0.638 (S$0.6954) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.34 (S$1.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R145ZR
Order Code4722480
Product RangePolySwitch 250R Series
Technical Datasheet
Product RangePolySwitch 250R Series
Voltage Rating250V
Holding Current145mA
Trip Current290mA
Time to Trip2.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.27"
Thickness0.18"
Height0.43"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 250R Series
Holding Current
145mA
Time to Trip
2.5s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
290mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.27"
Height
0.43"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756