Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6071AG
Order Code1459024
Technical Datasheet
On State RMS Current4A
Triac Case StyleTO-225
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current30A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product Range-
Product Overview
The 2N6071AG is a 3-pin Sensitive Gate Triac, designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering. Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions. Blocking voltages to 600V.
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad constructed for low thermal resistance, high heat dissipation & durability
Applications
Lighting, Motor Drive & Control, HVAC, Power Management, Automation & Process Control
Technical Specifications
On State RMS Current
4A
Gate Trigger Voltage Max
2.5V
Holding Current Max
15mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
Triac Case Style
TO-225
Peak Non Repetitive Surge Current
30A
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24