Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39500630000Copy |
| Order Code | 1596492 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39500630000Copy |
| Order Code | 1596492 |
| Technical Datasheet | |
| Fuse Current | 63mA |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | - |
| Breaking Capacity Current AC | 100A |
Technical Specifications
| Fuse Current | 63mA |
|---|---|
| Voltage Rating VDC | - |
| Voltage Rating VAC | 125V |
|---|---|
| Breaking Capacity Current AC | 100A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
