Print Page
473007.MRT1L
Fuse, PCB Leaded, 7 A, 125 V, PICO II Slo-Blo 473 Series, 125 V, Slow Blow, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No473007.MRT1LCopy
Order Code1453899
Technical Datasheet
Fuse Current7A
Voltage Rating VAC125V
Voltage Rating VDC125V
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
7A
Voltage Rating VDC
125V
Breaking Capacity Current DC
50A
Voltage Rating VAC
125V
Breaking Capacity Current AC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
