Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59150-1-T-02-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4906367
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.180 (S$5.6462) |
| 10+ | S$3.870 (S$4.2183) |
| 25+ | S$3.590 (S$3.9131) |
| 50+ | S$3.390 (S$3.6951) |
| 100+ | S$3.180 (S$3.4662) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.18 (S$5.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59150-1-T-02-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4906367
Technical Datasheet
Sensor TypeReed
Sensing Distance Max20.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
0
Sensing Distance Max
20.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00585
